Part Details for 14150 by ICO Rally
Results Overview of 14150 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54121-816141500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
| 51415-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. | |
| 51415-002AULF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. |
Price & Stock for 14150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5450 / $9.1500 | Buy Now |