Part Details for 1415011 by Phoenix Contact
Overview of 1415011 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16485-ND
|
DigiKey | CABLE 4POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$56.5049 / $69.7600 | Buy Now |
DISTI #
651-1415011
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-10 0-PUR/DTFS RoHS: Compliant | 20 |
|
$56.5000 / $69.0700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 10 m | 22 Factory Stock |
|
$56.7600 / $73.8900 | Buy Now |
DISTI #
1415011
|
TTI | Sensor Cables / Actuator Cables SAC-4P-10 0-PUR/DTFS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.7000 / $68.2900 | Buy Now |
DISTI #
1415011
|
TME | Connection lead, DT06-4S, PIN: 4, straight, 10m, plug, 48VAC, 8A Min Qty: 1 | 0 |
|
$41.8500 / $48.2900 | RFQ |
DISTI #
000000000005384004
|
Sager | Sensor Cables / Actuator Cables SAC-4P-10 0-PUR/DTFS Min Qty: 1 | 0 |
|
$70.6400 / $79.1200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
DISTI #
3238467
|
Farnell | SENSOR CORD, 4P RCPT VALVE-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$53.4986 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 10 m | 22 Factory Stock |
|
$56.7600 / $73.8900 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str DEUTSCH DT06-4S Female 4P to Cut End, 4wire 10m, PUR b-g, SAC-4P-10,0-PUR/DTFS | 49 |
|
$197.6500 | Buy Now |
Part Details for 1415011
1415011 CAD Models
1415011 Part Data Attributes
|
1415011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415011
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |