-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415017-1
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Through Hole - Rail/Tube (Alt: 1415017-1) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 19 Weeks, 5 Days Container: Tube | 0 |
|
$17.9124 / $21.5556 | Buy Now |
DISTI #
12N2955
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Through Hole - Bulk (Alt: 12N2955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 191 Partner Stock |
|
$27.1100 / $31.8900 | Buy Now |
|
Future Electronics | SR6 Series 24 V 8 A 6PST PC Pin PCB Mount Force Guided Contact Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 10 Container: Box | 0Box |
|
$19.6000 / $20.0900 | Buy Now |
DISTI #
AMP1415017-1
|
Heilind Electronics | V23050-A1024-A551 | Americas - 0 in Stock |
|
$23.4206 / $25.2222 | Buy Now |
|
Onlinecomponents.com | SR6C4024 - V23050-A1024-A551 RoHS: Compliant |
719 In Stock |
|
$20.5600 / $30.2200 | Buy Now |
DISTI #
1415017-1
|
TTI | General Purpose Relays SR6C4024-V23050-A1024-A551 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 40 In Stock |
|
$20.2000 / $25.7600 | Buy Now |
DISTI #
1415017-1
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Through Hole - Rail/Tube (Alt: 1415017-1) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 19 Weeks, 5 Days Container: Tube | 0 |
|
$17.9124 / $21.5556 | Buy Now |
DISTI #
12N2955
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Through Hole - Bulk (Alt: 12N2955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 191 Partner Stock |
|
$27.1100 / $31.8900 | Buy Now |
DISTI #
SR6C4024
|
TME | Relay: electromagnetic, NC + NO x5, Ucoil: 24VDC, 8A, max.400VAC Min Qty: 1 | 575 |
|
$18.7300 / $27.7300 | Buy Now |
DISTI #
1415017-1
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Through Hole - Rail/Tube (Alt: 1415017-1) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 19 Weeks, 5 Days Container: Tube | 0 |
|
$17.9124 / $21.5556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415017-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415017-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.05 A | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 5 FORM A, 1 FORM B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for 1415017-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1415017-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23050-A1024-A533 | Power/Signal Relay, 3 Form A,b, 6PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 1415017-1 vs V23050-A1024-A533 |