-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1415044-1) MT78603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415044-1
|
Avnet Americas | Conn Relay Socket SKT 11 POS Solder ST Thru-Hole - Bulk (Alt: 1415044-1) RoHS: Compliant Min Qty: 875 Package Multiple: 875 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MT78603 RoHS: Compliant |
1 In Stock |
|
$3.4200 / $5.3100 | Buy Now |
DISTI #
1415044-1
|
TTI | Relay Sockets & Hardware SOCKET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1415044-1
|
Avnet Abacus | Conn Relay Socket SKT 11 POS Solder ST Thru-Hole (Alt: 1415044-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1415044-1
|
Avnet Abacus | Conn Relay Socket SKT 11 POS Solder ST Thru-Hole (Alt: 1415044-1) RoHS: Compliant Min Qty: 875 Package Multiple: 875 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MT78603 RoHS: Compliant |
1 In Stock |
|
$3.4200 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415044-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415044-1
TE Connectivity
(1415044-1) MT78603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.571 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2121VAC V | |
Mounting Style | STRAIGHT | |
Number of Contacts | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |