-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415062-1
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 8A 110VDC 10.08KOhm Through Hole - Rail/Tube (Alt: 1415062-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
$16.1778 / $19.4682 | Buy Now |
DISTI #
655-1415062-1
|
Mouser Electronics | Safety Relays SR6D4110 RoHS: Compliant | 0 |
|
$23.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$17.1400 | Buy Now |
DISTI #
AMP1415062-1
|
Heilind Electronics | SR6D4110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SR6D4110 RoHS: Compliant | 0 |
|
$16.9700 / $46.2400 | Buy Now |
DISTI #
1415062-1
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 8A 110VDC 10.08KOhm Through Hole - Rail/Tube (Alt: 1415062-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
$16.1778 / $19.4682 | Buy Now |
DISTI #
AMP1415062-1
|
Interstate Connecting Components | SR6D4110 | 0 |
|
Buy Now | |
DISTI #
1415062-1
|
Avnet Abacus | Electromechanical Relay DPST-NO/DPST-NC 8A 110VDC 10.08KOhm Through Hole (Alt: 1415062-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1415062-1
|
Avnet Abacus | Electromechanical Relay DPST-NO/DPST-NC 8A 110VDC 10.08KOhm Through Hole (Alt: 1415062-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3207656
|
Farnell | SR6D4110 RoHS: Compliant Min Qty: 250 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$23.6691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415062-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415062-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 83 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10080 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55.12mm x 16.51mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |