Part Details for 14150HSS1.000-12A by Accurate Screw Machine
Results Overview of 14150HSS1.000-12A by Accurate Screw Machine
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14150HSS1.000-12A Information
14150HSS1.000-12A by Accurate Screw Machine is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM21212MH-1/NOPB | Texas Instruments | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 | |
| LM21212MHE-1/NOPB | Texas Instruments | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP | |
| TPS56C20PWPR | Texas Instruments | 17V Input, 12A Synchronous Step-Down Regulator with Voltage Scaling 24-HTSSOP -40 to 85 |
Price & Stock for 14150HSS1.000-12A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 1 |
|
Buy Now |