Part Details for 1415240 by Phoenix Contact
Overview of 1415240 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11724-ND
|
DigiKey | CABLE PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$16.6460 / $20.6600 | Buy Now |
DISTI #
651-1415240
|
Mouser Electronics | Cable Mounting & Accessories MC-35/37-MULTI-67 PV-LG RoHS: Compliant | 2 |
|
$16.6400 / $21.2700 | Buy Now |
|
Onlinecomponents.com | Cable feed-through plates - no. of conductors: 37 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: 4x 6 mm ... 10 mm - color: gray | 0 |
|
$17.2300 / $21.8900 | Buy Now |
DISTI #
1415240
|
TTI | Cable Mounting & Accessories MC-35/37-MULTI-67 PV-LG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.3800 / $20.3600 | Buy Now |
DISTI #
000000000005384082
|
Sager | Cable Mounting & Accessories MC-35/37-MULTI-67 PV-LG Min Qty: 1 | 0 |
|
$20.9200 / $24.4100 | Buy Now |
|
Dynamic Solutions GmbH | Cable feed-through plates | 2200 |
|
RFQ | |
|
Master Electronics | Cable feed-through plates - no. of conductors: 37 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: 4x 6 mm ... 10 mm - color: gray | 0 |
|
$17.2300 / $21.8900 | Buy Now |
|
Neutron USA | Cable feed-thru plate, 37 Cond, cable dia: 4x6-10mm, MC-35/37-MULTI-67 PV-LG | 0 |
|
$96.0000 | Buy Now |
Part Details for 1415240
1415240 CAD Models
1415240 Part Data Attributes
|
1415240
Phoenix Contact
Buy Now
|
Compare Parts:
1415240
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |