Part Details for 1415429 by Phoenix Contact
Overview of 1415429 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415429-ND
|
DigiKey | CABLE MOD 8P8C JACK-CABLE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.5000 | Buy Now |
DISTI #
651-1415429
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-BU/C6-OE-94F- LI/2,0 RoHS: Compliant | 0 |
|
$88.4000 / $90.5000 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT6 - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 socket module/IP20 for Freenet system - 8-pos. on free conductor end - line - length 2 m RoHS: Compliant | 0 |
|
$73.4800 / $94.0600 | Buy Now |
DISTI #
000000000003668633
|
Sager | Ethernet Cables / Networking Cables VS-BU/C6-OE-94F- LI/2,0 Min Qty: 1 | 0 |
|
$91.6400 / $102.6400 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 740 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT6 - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 socket module/IP20 for Freenet system - 8-pos. on free conductor end - line - length 2 m RoHS: Compliant | 0 |
|
$73.4800 / $94.0600 | Buy Now |
Part Details for 1415429
1415429 CAD Models
1415429 Part Data Attributes
|
1415429
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415429
Phoenix Contact
CABLE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |