Part Details for 1415599 by Phoenix Contact
Overview of 1415599 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415599-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.3800 | Buy Now |
DISTI #
651-1415599
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSX/ 2 0-94S SCO RAIL RoHS: Compliant | 0 |
|
$88.9000 / $92.3500 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PE-X halogen-free - black - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$75.8700 / $97.8400 | Buy Now |
DISTI #
000000000005384100
|
Sager | Ethernet Cables / Networking Cables NBC-MSX/ 2 0-94S SCO RAIL Min Qty: 1 | 0 |
|
$93.5400 / $104.7800 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1800 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PE-X halogen-free - black - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$75.8700 / $97.8400 | Buy Now |
Part Details for 1415599
1415599 CAD Models
1415599 Part Data Attributes
|
1415599
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415599
Phoenix Contact
CABLE ETHERNET 8POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |