Part Details for 1415600 (ALTERNATE: NBC-MSX/ 5 0-94S SCO RAIL) by Phoenix Contact
Overview of 1415600 (ALTERNATE: NBC-MSX/ 5 0-94S SCO RAIL) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415600 (ALTERNATE: NBC-MSX/ 5 0-94S SCO RAIL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339312
|
RS | Cable assembly, M12 male, wire Leads, round, Shielded, 16.4ft, 5.00m, 8-position | Phoenix Contact 1415600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.6100 / $165.8800 | RFQ |