Part Details for 1415600 by Phoenix Contact
Overview of 1415600 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415600-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.6200 | Buy Now |
DISTI #
651-1415600
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSX/ 5 0-94S SCO RAIL RoHS: Compliant | 4 |
|
$159.1000 / $165.8800 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PE-X halogen-free - black - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on free cable end - cable length: 5 m | 0 |
|
$137.6700 / $151.9600 | Buy Now |
DISTI #
000000000005384101
|
Sager | Ethernet Cables / Networking Cables NBC-MSX/ 5 0-94S SCO RAIL Min Qty: 1 | 0 |
|
$164.6800 / $177.3500 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 950 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PE-X halogen-free - black - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on free cable end - cable length: 5 m | 0 |
|
$137.6700 / $151.9600 | Buy Now |
Part Details for 1415600
1415600 CAD Models
1415600 Part Data Attributes:
|
1415600
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415600
Phoenix Contact
CABLE ETHERNET 8POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |