Part Details for 1415900-2 by TE Connectivity
Results Overview of 1415900-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1415900-2 Information
1415900-2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1415900-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51R7375
|
Newark | General Purpose Relay, Power Pcb Relay Rt1 Series, Power, Non Latching, Spst, 12 Vdc, 16 A Rohs Compliant: Yes |Te Connectivity 1415900-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 805 |
|
$5.1200 | Buy Now |
|
DISTI #
1415900-2-ND
|
DigiKey | RT31C012 Min Qty: 1000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6441 | Buy Now |
|
DISTI #
1415900-2
|
Avnet Americas | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole - Bulk (Alt: 1415900-2) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$3.5405 / $4.2000 | Buy Now |
|
DISTI #
72143477
|
RS | RELAY, RT31C012 Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 | RFQ |
|
DISTI #
AMP1415900-2
|
Heilind Electronics | RT31C012 | Americas - 0 in Stock |
|
$4.1237 / $4.3496 | Buy Now |
|
|
Onlinecomponents.com | RT31C012 RoHS: Compliant | 0 |
|
$3.6500 / $10.0000 | Buy Now |
|
DISTI #
AMP1415900-2
|
Interstate Connecting Components | RT31C012 | 0 |
|
$4.1237 / $4.3496 | Buy Now |
|
DISTI #
000000000005362299
|
Sager | General Purpose Relays RT31C012 Min Qty: 500 | 0 |
|
$4.9000 | Buy Now |
|
DISTI #
1415900-2
|
Avnet Abacus | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole (Alt: 1415900-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1415900-2
|
Avnet Abacus | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole (Alt: 1415900-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1415900-2
1415900-2 CAD Models
1415900-2 Part Data Attributes
|
|
1415900-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415900-2
TE Connectivity
(1415900-2) RT31C012
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Body Breadth | 12.7 Mm | |
| Body Height | 15.7 Mm | |
| Body Length or Diameter | 29 Mm | |
| Coil Current(DC)-Max | 0.033 A | |
| Coil Operate Voltage(DC) | 8.4 V | |
| Coil Power | 400 Mw | |
| Coil Release Voltage(DC) | 1.2 V | |
| Coil Resistance | 360 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Power Rating R Load | 4000va@400vac | |
| Contact (AC) Max Rating R Load | 16a@400vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Current(DC)-Max | 16 A | |
| Contact Voltage(AC)-Max | 400 V | |
| Contact/Output Supply Type | Ac | |
| Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
| Dielectric Strength Between Open Contacts | 1000 Vrms | |
| Electrical Life | 10000000 Cycle(S) | |
| End Contact Material | Silver Nickel | |
| Input Switching Control Type | Random | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 5 | |
| Operate Time | 10 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Box; Tube | |
| Physical Dimension | 29mm X 12.7mm X 16mm | |
| Reference Standard | Ul; Vde | |
| Relay Action | Momentary | |
| Relay Form | 1 Form C | |
| Relay Function | Spdt | |
| Relay Type | Power/Signal Relay | |
| Release Time | 6 Ms | |
| Sealing | Rt2 | |
| Surface Mount | No | |
| Terminal Length | 0.003599187198374397 Inch | |
| Termination Type | Solder/Quick Connect | |
| Weight | 14 G |
Alternate Parts for 1415900-2
This table gives cross-reference parts and alternative options found for 1415900-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1415900-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1415900-6 | TE Connectivity | $7.7713 | Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 190mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount | 1415900-2 vs 1415900-6 |
1415900-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1415900-2 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 1415900-2 connector has a IP67 rating, which means it's protected against dust and water ingress. However, it's not designed for prolonged exposure to direct sunlight, high temperatures, or corrosive substances. If you need to use the connector in harsh environments, consider additional protection measures or consult with TE Connectivity for customized solutions.
-
While the datasheet recommends using AWG 20-24 wires, you can use other wire sizes with caution. However, using smaller or larger wires may affect the connector's performance, reliability, and durability. Consult with TE Connectivity or a qualified engineer to determine the suitability of alternative wire sizes for your specific application.
-
Yes, to ensure reliable connections and prevent damage to the connector or PCB, follow these layout guidelines: maintain a minimum clearance of 1.5 mm between the connector and nearby components, use a solder mask to prevent solder bridging, and ensure the PCB is designed to accommodate the connector's footprint and mounting requirements.