Part Details for 1416520 by Phoenix Contact
Overview of 1416520 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15643-ND
|
DigiKey | CBL CIRC 2POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1 In Stock |
|
$18.6398 / $23.1400 | Buy Now |
DISTI #
651-1416520
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-2,0-547/MINFS Signal - 18AWG RoHS: Compliant | 3 |
|
$18.6300 / $23.1400 | Buy Now |
|
Onlinecomponents.com | Power cable - 2-position - PVC - yellow - free cable end - A - standard - on Socket straight 7/8"-16UNF - cable length: 2 m | 3 Factory Stock |
|
$19.2900 / $24.5100 | Buy Now |
DISTI #
000000000005576193
|
Sager | Sensor Cables / Actuator Cables SAC-2P-2,0-547/MINFS Signal - 18AWG Min Qty: 1 | 0 |
|
$23.4300 / $27.3400 | Buy Now |
|
Master Electronics | Power cable - 2-position - PVC - yellow - free cable end - A - standard - on Socket straight 7/8"-16UNF - cable length: 2 m | 3 Factory Stock |
|
$19.2900 / $24.5100 | Buy Now |
Part Details for 1416520
1416520 CAD Models
1416520 Part Data Attributes
|
1416520
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416520
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |