Part Details for 1416522 by Phoenix Contact
Overview of 1416522 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1416522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15645-ND
|
DigiKey | CBL CIRC 2POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4 In Stock |
|
$31.8565 / $39.5500 | Buy Now |
DISTI #
651-1416522
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-10-547/MINFS Signal - 18AWG RoHS: Compliant | 10 |
|
$31.8500 / $39.4100 | Buy Now |
|
Onlinecomponents.com | Power cable - 2-position - PVC - yellow - free cable end - A - standard - on Socket straight 7/8"-16UNF - cable length: 10 m | 9 Factory Stock |
|
$32.9800 / $41.8900 | Buy Now |
DISTI #
000000000005576195
|
Sager | Sensor Cables / Actuator Cables SAC-2P-10-547/MINFS Signal - 18AWG Min Qty: 1 | 0 |
|
$40.0500 / $44.8600 | Buy Now |
|
Master Electronics | Power cable - 2-position - PVC - yellow - free cable end - A - standard - on Socket straight 7/8"-16UNF - cable length: 10 m | 9 Factory Stock |
|
$32.9800 / $41.8900 | Buy Now |
Part Details for 1416522
1416522 CAD Models
1416522 Part Data Attributes
|
1416522
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416522
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |