Part Details for 1416527 by Phoenix Contact
Overview of 1416527 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1416527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416527-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9700 | Buy Now |
DISTI #
651-1416527
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-1,0-U20/MINFR Signal - 16AWG RoHS: Compliant | 0 |
|
$26.5200 / $27.9700 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - yellow - free cable end - A - standard - on Socket angled 7/8"-16UNF - cable length: 1 m | 5 Factory Stock |
|
$23.3200 / $29.6300 | Buy Now |
DISTI #
000000000005576199
|
Sager | Sensor Cables / Actuator Cables SAC-4P-1,0-U20/MINFR Signal - 16AWG Min Qty: 1 | 0 |
|
$28.3300 / $33.0400 | Buy Now |
|
Master Electronics | Power cable - 4-position - PVC - yellow - free cable end - A - standard - on Socket angled 7/8"-16UNF - cable length: 1 m | 5 Factory Stock |
|
$23.3200 / $29.6300 | Buy Now |
Part Details for 1416527
1416527 CAD Models
1416527 Part Data Attributes
|
1416527
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416527
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |