Part Details for 1416530 (ALTERNATE: SAC-4P- 1 0-U20/MINFS) by Phoenix Contact
Overview of 1416530 (ALTERNATE: SAC-4P- 1 0-U20/MINFS) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416530 (ALTERNATE: SAC-4P- 1 0-U20/MINFS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71033847
|
RS | Cordset, 4-wire, Open end/Female straight, 1m, 16AWG, SAC-4P- 1,0-U20/MINFS | Phoenix Contact 1416530 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0100 / $27.9700 | RFQ |