Part Details for 1416572 (ALTERNATE: SAC-3P-MINMS/ 2 0-547) by Phoenix Contact
Overview of 1416572 (ALTERNATE: SAC-3P-MINMS/ 2 0-547) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416572 (ALTERNATE: SAC-3P-MINMS/ 2 0-547)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71033785
|
RS | Cordset, 3-wire, Male straight/Open end, 2m, 18AWG, SAC-3P-MINMS/ 2,0-547 | Phoenix Contact 1416572 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$22.5000 / $25.0000 | Buy Now |