Part Details for 1416603 by Phoenix Contact
Overview of 1416603 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1416603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15661-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$33.2558 / $41.2800 | Buy Now |
DISTI #
651-1416603
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-5,0-547/MINFS Signal - 18AWG RoHS: Compliant | 3 |
|
$33.4300 / $41.2800 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - yellow - free cable end - on Socket straight 7/8"-16UNF - cable length: 5 m |
13 In Stock 18 Factory Stock |
|
$33.2500 / $41.2800 | Buy Now |
DISTI #
000000000005576252
|
Sager | Sensor Cables / Actuator Cables SAC-4P-5,0-547/MINFS Signal - 18AWG Min Qty: 1 | 0 |
|
$41.8100 / $46.8300 | Buy Now |
|
Master Electronics | Power cable - 4-position - PVC - yellow - free cable end - on Socket straight 7/8"-16UNF - cable length: 5 m |
13 In Stock 18 Factory Stock |
|
$33.2500 / $41.2800 | Buy Now |
Part Details for 1416603
1416603 CAD Models
1416603 Part Data Attributes
|
1416603
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416603
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |