Part Details for 1416642 by Phoenix Contact
Overview of 1416642 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416642-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7300 | Buy Now |
DISTI #
651-1416642
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMR/5,0-547 Signal - 18AWG RoHS: Compliant | 0 |
|
$41.8500 / $43.7300 | Order Now |
|
Onlinecomponents.com | Power cable - 5-position - PVC - yellow - Plug angled 7/8"-16UNF - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$36.4700 / $46.3200 | Buy Now |
DISTI #
000000000005576287
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMR/5,0-547 Signal - 18AWG Min Qty: 1 | 0 |
|
$45.0900 / $50.5000 | Buy Now |
|
Master Electronics | Power cable - 5-position - PVC - yellow - Plug angled 7/8"-16UNF - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$36.4700 / $46.3200 | Buy Now |
Part Details for 1416642
1416642 CAD Models
1416642 Part Data Attributes
|
1416642
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416642
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |