Part Details for 1416797 by Phoenix Contact
Overview of 1416797 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1416797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416797-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.0200 | Buy Now |
DISTI #
651-1416797
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-10-U20/MINFR Signal - 16AWG RoHS: Compliant | 0 |
|
$92.5000 / $100.0200 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - yellow - free cable end - A - standard - on Socket angled 7/8"-16UNF - A - standard - cable length: 10 m RoHS: Compliant | 1 Factory Stock |
|
$82.1500 / $105.9400 | Buy Now |
DISTI #
000000000005576371
|
Sager | Sensor Cables / Actuator Cables SAC-4P-10-U20/MINFR Signal - 16AWG Min Qty: 1 | 0 |
|
$101.2900 / $113.4400 | Buy Now |
|
Master Electronics | Power cable - 4-position - PVC - yellow - free cable end - A - standard - on Socket angled 7/8"-16UNF - A - standard - cable length: 10 m RoHS: Compliant | 1 Factory Stock |
|
$82.1500 / $105.9400 | Buy Now |
Part Details for 1416797
1416797 CAD Models
1416797 Part Data Attributes
|
1416797
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416797
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |