There are no models available for this part yet.
Overview of 1416832 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1416832 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416832-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.1800 | Buy Now | |
DISTI #
651-1416832
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMR/10-U20 Signal - 16AWG RoHS: Compliant | 0 |
|
$113.3900 / $114.1800 | Order Now | |
Onlinecomponents.com | Power cable - 5-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on free cable end - A - standard - cable length: 10 m RoHS: Compliant | 0 |
|
$93.7900 / $120.9400 | Buy Now | ||
DISTI #
000000000005576403
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMR/10-U20 Signal - 16AWG Min Qty: 1 | 0 |
|
$115.6300 / $129.5100 | Buy Now | |
Master Electronics | Power cable - 5-position - PVC - yellow - Plug angled 7/8"-16UNF - A - standard - on free cable end - A - standard - cable length: 10 m RoHS: Compliant | 0 |
|
$93.7900 / $120.9400 | Buy Now |
CAD Models for 1416832 by Phoenix Contact
Part Data Attributes for 1416832 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|