Part Details for 1417100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1417100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4825
|
Newark | Rsv1,6 S18 Gr |Weidmuller 1417100000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $7.0700 | Buy Now |
DISTI #
1417100000-ND
|
DigiKey | CONN PLUG HSG 18POS 5.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
95 In Stock |
|
$3.6101 / $6.5100 | Buy Now |
DISTI #
1417100000
|
Avnet Americas | Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Box - Bulk (Alt: 1417100000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$3.3594 / $3.8700 | Buy Now |
DISTI #
470-1417100000
|
Mouser Electronics | Pluggable Terminal Blocks RSV1,6 S18 GR RoHS: Compliant | 0 |
|
$3.7000 / $6.5100 | Order Now |
DISTI #
WEI1417100000
|
Heilind Electronics | RSV 1.6 S18 GR R50, C | Americas - 15 in Stock |
|
$4.1992 / $5.3750 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Gray Box RoHS: Compliant | 25 Factory Stock |
|
$3.4800 / $4.5700 | Buy Now |
DISTI #
1417100000
|
Avnet Americas | Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Box - Bulk (Alt: 1417100000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$3.3594 / $3.8700 | Buy Now |
DISTI #
WEI1417100000
|
Interstate Connecting Components | RSV 1.6 S18 GR R50, C | 5 |
|
$4.1992 / $5.3750 | Buy Now |
|
Master Electronics | Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Gray Box RoHS: Compliant | 25 Factory Stock |
|
$3.4800 / $4.5700 | Buy Now |