Part Details for 1417116 by Phoenix Contact
Overview of 1417116 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1417116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15750-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$28.6520 / $35.5700 | Buy Now |
DISTI #
651-1417116
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MINMS/2,0-U50 Power - 14AWG RoHS: Compliant | 0 |
|
$28.6500 / $35.5700 | Order Now |
|
Onlinecomponents.com | Power cable - 3-position - PVC - black - Plug straight 7/8"-16UNF - A - standard - on free cable end - A - standard - cable length: 2 m | 0 |
|
$29.7100 / $37.6700 | Buy Now |
DISTI #
000000000005576507
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MINMS/2,0-U50 Power - 14AWG Min Qty: 1 | 0 |
|
$36.0300 / $42.0200 | Buy Now |
|
Master Electronics | Power cable - 3-position - PVC - black - Plug straight 7/8"-16UNF - A - standard - on free cable end - A - standard - cable length: 2 m | 0 |
|
$29.7100 / $37.6700 | Buy Now |
Part Details for 1417116
1417116 CAD Models
1417116 Part Data Attributes:
|
1417116
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417116
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |