Part Details for 1417147 by Phoenix Contact
Overview of 1417147 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1417147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1417147-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4900 | Buy Now |
DISTI #
651-1417147
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MINMS/5,0-U50 Power - 14AWG RoHS: Compliant | 0 |
|
$68.3700 / $71.4900 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black - Plug straight 7/8"-16UNF - A - standard - on free cable end - A - standard - cable length: 5 m | 0 |
|
$58.1600 / $75.7200 | Buy Now |
DISTI #
000000000005576536
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MINMS/5,0-U50 Power - 14AWG Min Qty: 1 | 0 |
|
$72.3900 / $81.0800 | Buy Now |
|
Master Electronics | Power cable - 4-position - PVC - black - Plug straight 7/8"-16UNF - A - standard - on free cable end - A - standard - cable length: 5 m | 0 |
|
$58.1600 / $75.7200 | Buy Now |
Part Details for 1417147
1417147 CAD Models
1417147 Part Data Attributes:
|
1417147
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417147
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |