Part Details for 1417380 by Phoenix Contact
Overview of 1417380 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1417380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1417380-ND
|
DigiKey | MODULE FEMALE 1POS SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$43.9880 / $54.3100 | Buy Now |
DISTI #
651-1417380
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-01-AT-F-40-PE POWER Socket RoHS: Compliant | 6 |
|
$43.9800 / $54.3100 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: PE - power contacts: 0 - control contacts: 0 - Socket - Axial screw connection - 25 mm² ... 70 mm² - application: PE transmission | 73 Factory Stock |
|
$45.2800 / $57.5200 | Buy Now |
DISTI #
000000000005576556
|
Sager | Heavy Duty Power Connectors HC-M-01-AT-F-40-PE POWER Socket Min Qty: 1 | 0 |
|
$55.0000 / $61.6000 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert module | 900 |
|
RFQ | |
|
Master Electronics | Contact insert module - number of positions: PE - power contacts: 0 - control contacts: 0 - Socket - Axial screw connection - 25 mm² ... 70 mm² - application: PE transmission | 73 Factory Stock |
|
$45.2800 / $57.5200 | Buy Now |
Part Details for 1417380
1417380 CAD Models
1417380 Part Data Attributes:
|
1417380
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417380
Phoenix Contact
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |