Part Details for 1417392 by Phoenix Contact
Overview of 1417392 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16497-ND
|
DigiKey | MODULE MALE 2POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$29.9600 | Buy Now |
DISTI #
651-1417392
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-02-AT-M-35 RoHS: Compliant | 0 |
|
$29.2500 / $36.3200 | Order Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Axial screw connection - 1000 V - 100 A - 10 mm² ... 35 mm² - application: Power |
4 In Stock |
|
$29.3400 / $36.3100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
1417392
|
TTI | Heavy Duty Power Connectors HC-M-02-AT-M-35 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.4200 / $35.5400 | Buy Now |
DISTI #
000000000005576560
|
Sager | Heavy Duty Power Connectors HC-M-02-AT-M-35 Min Qty: 1 | 0 |
|
$36.7700 / $42.9100 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert module | 1200 |
|
RFQ | |
DISTI #
2927445
|
Farnell | CONTACT INSERT MODULE, HC-M-02-AT-M-35 RoHS: Compliant Min Qty: 2 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$35.6974 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Axial screw connection - 1000 V - 100 A - 10 mm² ... 35 mm² - application: Power |
4 In Stock |
|
$29.3400 / $36.3100 | Buy Now |
|
Neutron USA | Contact insert module Male, 2 position, Screw Conn, 1000V 100A, HC-M-02-AT-M-35 | 12 |
|
$106.5500 | Buy Now |
Part Details for 1417392
1417392 CAD Models
1417392 Part Data Attributes:
|
1417392
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417392
Phoenix Contact
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |