Part Details for 1417698 by Phoenix Contact
Overview of 1417698 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16504-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$14.5508 / $18.0600 | Buy Now |
DISTI #
651-1417698
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 3 0-PUR/ M 8SIFS AE RoHS: Compliant | 35 |
|
$14.5500 / $18.0600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 Snap-in - cable length: 3 m - with ferrules |
29 In Stock 8 Factory Stock |
|
$14.1200 / $19.9900 | Buy Now |
DISTI #
1417698
|
TTI | Sensor Cables / Actuator Cables SAC-3P- 3 0-PUR/ M 8SIFS AE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.3900 / $16.6400 | Buy Now |
DISTI #
000000000005434228
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 3 0-PUR/ M 8SIFS AE Min Qty: 1 | 0 |
|
$18.2900 / $21.3400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
DISTI #
3237811
|
Farnell | SENSOR CORD, 3P M8 RCPT-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$13.8492 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 Snap-in - cable length: 3 m - with ferrules |
29 In Stock 8 Factory Stock |
|
$14.1200 / $19.9900 | Buy Now |
|
Neutron USA | Sensor / Actuator Cables SAC-3P- 3 0-PUR/ M 8SIFS AE, 3 pos Socket straight M8 Snap-in to wire leads | 50 |
|
$71.2200 | Buy Now |
Part Details for 1417698
1417698 CAD Models
1417698 Part Data Attributes
|
1417698
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417698
Phoenix Contact
SAC-3P- 3 0-PUR/M 8SIFS AE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |