Part Details for 1417771 (ALTERNATE: SACC-E-MINM-5CON-NPT12-U20/1 0) by Phoenix Contact
Overview of 1417771 (ALTERNATE: SACC-E-MINM-5CON-NPT12-U20/1 0) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417771 (ALTERNATE: SACC-E-MINM-5CON-NPT12-U20/1 0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340599
|
RS | Cable assembly, 7/8in Male, wire leads, unshielded, 3.28ft, 1.00m, 5-position | Phoenix Contact 1417771 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$24.4200 / $25.9800 | Buy Now |