Part Details for 1417904 by Phoenix Contact
Overview of 1417904 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1417904-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 49.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$34.0532 / $42.2700 | Buy Now |
DISTI #
651-1417904
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/15 0-542/ FS SCO BK RoHS: Compliant | 5 |
|
$34.2400 / $42.2600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m RoHS: Compliant | 0 |
|
$35.2500 / $44.7700 | Buy Now |
DISTI #
000000000005384140
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/15 0-542/ FS SCO BK Min Qty: 1 | 0 |
|
$42.8100 / $47.9500 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m RoHS: Compliant | 0 |
|
$35.2500 / $44.7700 | Buy Now |