Part Details for 1418 by Winpoint Electronic Corporation
Overview of 1418 by Winpoint Electronic Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 1418
1418 CAD Models
1418 Part Data Attributes
|
1418
Winpoint Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
1418
Winpoint Electronic Corporation
Board Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINPOINT AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
Alternate Parts for 1418
This table gives cross-reference parts and alternative options found for 1418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1418 | Board Connector | Singatron Enterprises Co | 1418 vs 1418 |