Part Details for 1418069 (ALTERNATE: NBC-MS/ 15 0-94B SCO US) by Phoenix Contact
Overview of 1418069 (ALTERNATE: NBC-MS/ 15 0-94B SCO US) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418069 (ALTERNATE: NBC-MS/ 15 0-94B SCO US)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340009
|
RS | Cable assembly, M12 male, wire Leads, round, Shielded, 49.2ft, 15.00m, 8-position | Phoenix Contact 1418069 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7200 / $90.0200 | RFQ |