Part Details for 14186 (ALTERNATE: 14186) by 80/20 Inc
Overview of 14186 (ALTERNATE: 14186) by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14186 (ALTERNATE: 14186)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74705229
|
RS | UNIBLOCK WITH SQUARE NUT 1/4-20 SLOT 8, A1=8MM, A2=4.5MM | 80/20 Inc. 14186 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 40 |
|
$3.1000 / $4.1400 | Buy Now |