Part Details for 1418626 by Phoenix Contact
Overview of 1418626 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1418626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1418626-ND
|
DigiKey | INSERT MALE 12POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$8.0800 | Buy Now |
DISTI #
651-1418626
|
Mouser Electronics | Heavy Duty Power Connectors HC-Q12-I-CT-M/F RoHS: Compliant | 36 |
|
$8.8500 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 12+PE - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 400 V - 12 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant |
50 In Stock 62 Factory Stock |
|
$8.0100 / $10.8900 | Buy Now |
DISTI #
1418626
|
TTI | Heavy Duty Power Connectors HC-Q12-I-CT-M/F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.6400 / $8.8400 | Buy Now |
DISTI #
000000000005576599
|
Sager | Heavy Duty Power Connectors HC-Q12-I-CT-M/F Min Qty: 1 | 0 |
|
$9.7200 / $11.3400 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 4000 |
|
RFQ | |
|
Master Electronics | Contact insert - number of positions: 12+PE - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 400 V - 12 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant |
50 In Stock 62 Factory Stock |
|
$8.0100 / $10.8900 | Buy Now |
|
Neutron USA | Contact insert, Male without Contacts, 12+PE pos, Crimp, HC-Q12-I-CT-M | 48 |
|
$55.7200 | Buy Now |
Part Details for 1418626
1418626 CAD Models
1418626 Part Data Attributes
|
1418626
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1418626
Phoenix Contact
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |