-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1419BRMZ | Analog Devices | 2.5ohm Max Ron ±15V/+12V/+5V i | |
LTC1419CG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ | |
LTC1419ACG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5213
|
Newark | Jack Rohs Compliant: Yes |Keystone 1419-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4000 | Buy Now |
DISTI #
36-1419-2-ND
|
DigiKey | CONN PIN RCPT .032-.046 SWAGE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
216 In Stock |
|
$0.8365 / $2.0600 | Buy Now |
DISTI #
534-1419-2
|
Mouser Electronics | Circuit Board Hardware - PCB MICRO JACK GOLD PL RoHS: Compliant | 2449 |
|
$0.7530 / $1.5000 | Buy Now |
|
Future Electronics | 032(.81) - 046(1.17) PIN Swage Mount Micro Jack RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$1.1900 | Buy Now |
DISTI #
KEY1419-2
|
Heilind Electronics | Americas - 146 in Stock |
|
$0.9093 | Buy Now | |
DISTI #
KEY1419-2
|
Interstate Connecting Components | 48 |
|
$0.9093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1419-2
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |