Part Details for 1419022 by Phoenix Contact
Overview of 1419022 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 1419022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 coupling - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT6 - material: Zinc die-cast - connection method: Female |
10 In Stock |
|
$21.8900 / $27.8000 | Buy Now |
DISTI #
000000000005652082
|
Sager | Modular Connectors / Ethernet Connectors CUC-F-D1ZNI-S/R4GC8 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | RJ45 coupling | 1100 |
|
RFQ | |
|
Master Electronics | RJ45 coupling - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT6 - material: Zinc die-cast - connection method: Female |
10 In Stock |
|
$21.8900 / $27.8000 | Buy Now |
Part Details for 1419022
1419022 CAD Models
1419022 Part Data Attributes
|
1419022
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419022
Phoenix Contact
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES |