There are no models available for this part yet.
Overview of 1419040 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1419040 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1419040-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$39.5052 / $49.0400 | Buy Now | |
DISTI #
651-1419040
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/ 5,0-923 CAN SCO RoHS: Compliant | 21 |
|
$39.7200 / $48.8600 | Buy Now | |
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m - Connector unshielded RoHS: Compliant | 0 |
|
$40.4300 / $50.9700 | Buy Now | ||
DISTI #
000000000003668755
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/ 5,0-923 CAN SCO Min Qty: 1 | 0 |
|
$49.6700 / $55.6300 | Buy Now | |
Dynamic Solutions GmbH | Bus system cable | 1200 |
|
RFQ | |||
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m - Connector unshielded RoHS: Compliant | 0 |
|
$40.4300 / $50.9700 | Buy Now |
CAD Models for 1419040 by Phoenix Contact
Part Data Attributes for 1419040 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|