Part Details for 1419045 by Phoenix Contact
Overview of 1419045 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419045-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9900 | Buy Now |
DISTI #
651-1419045
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MR/ 5,0-923 CAN SCO RoHS: Compliant | 0 |
|
$42.7200 / $43.9900 | Order Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m - Connector unshielded RoHS: Compliant | 0 |
|
$36.2700 / $45.7300 | Buy Now |
DISTI #
000000000003668760
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MR/ 5,0-923 CAN SCO Min Qty: 1 | 0 |
|
$44.5500 / $49.9000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 800 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m - Connector unshielded RoHS: Compliant | 0 |
|
$36.2700 / $45.7300 | Buy Now |
Part Details for 1419045
1419045 CAD Models
1419045 Part Data Attributes
|
1419045
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419045
Phoenix Contact
CABLE ASSY 5POS MALE, RA M12 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |