Part Details for 1419047 by Phoenix Contact
Overview of 1419047 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419047-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 49.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.8700 | Buy Now |
DISTI #
651-1419047
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MR/ 15,0-923 CAN SCO RoHS: Compliant | 0 |
|
$96.1100 / $99.8500 | Order Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 15 m - Connector unshielded RoHS: Compliant | 0 |
|
$82.0300 / $105.7800 | Buy Now |
DISTI #
000000000003668762
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MR/ 15,0-923 CAN SCO Min Qty: 1 | 0 |
|
$102.9800 / $115.3400 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 500 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 15 m - Connector unshielded RoHS: Compliant | 0 |
|
$82.0300 / $105.7800 | Buy Now |
Part Details for 1419047
1419047 CAD Models
1419047 Part Data Attributes
|
1419047
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419047
Phoenix Contact
CABLE ASSY 5POS MALE, RA M12 15M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |