There are no models available for this part yet.
Overview of 1419700 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1419700 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55Y3667
|
Newark | Sensor Cord, 12P, M12 Plug-Free End, Connector To Connector:M12 Straight Plug To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Straight 12 Rohs Compliant: Yes |Phoenix Contact 1419700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8100 / $32.7800 | Buy Now | |
DISTI #
277-12069-ND
|
DigiKey | CIR CBL 12POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2008 / $48.6600 | Buy Now | |
DISTI #
651-1419700
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M12MS- 12CON-M16/0,5 RoHS: Compliant | 136 |
|
$39.2000 / $45.0800 | Buy Now | |
Onlinecomponents.com | Sensor/actuator flush-type plug - 12-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with 0.5 m TPE litz wire - 12 x 0.14 mm² RoHS: Compliant |
26 In Stock |
|
$36.0100 / $47.2600 | Buy Now | ||
DISTI #
1419700
|
TTI | Circular Metric Connectors SACC-DSI-M12MS- 12CON-M16/0,5 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.0100 / $43.0900 | Buy Now | |
DISTI #
000000000003668902
|
Sager | Circular Metric Connectors SACC-DSI-M12MS- 12CON-M16/0,5 Min Qty: 1 | 0 |
|
$49.2800 / $55.2000 | Buy Now | |
Dynamic Solutions GmbH | Flush-type connector | 410 |
|
RFQ | |||
Master Electronics | Sensor/actuator flush-type plug - 12-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with 0.5 m TPE litz wire - 12 x 0.14 mm² RoHS: Compliant |
26 In Stock |
|
$36.0100 / $47.2600 | Buy Now |
CAD Models for 1419700 by Phoenix Contact
Part Data Attributes for 1419700 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Related Parts for 1419700
-
1441820Other Circular Connectors
-
1843635Terminals and Terminal Blocks
-
SSHL-002T-P0.2Assembly Items
-
BM14B-GHS-TBT(LF)(SN)(N)Headers and Edge Type Connectors
-
CC1210KKX7RCBB102Fixed Capacitors
-
MBR3060PTRectifier Diodes
-
IPG20N06S2L-65Power Field-Effect Transistors
-
39-01-4050Power Connectors
-
PDT003A0X3-SRZPower Supply Modules