Part Details for 1419933 by Phoenix Contact
Overview of 1419933 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1419933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13103-ND
|
DigiKey | CONN Y-ADPT 5P-5/5P F-F/M INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$77.3180 / $95.4500 | Buy Now |
DISTI #
651-1419933
|
Mouser Electronics | Circular Metric Connectors SAC-5PY-F/M-F VP SH RoHS: Compliant | 41 |
|
$77.3100 / $95.1600 | Buy Now |
|
Onlinecomponents.com | Y distributor - 5-position - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - Parallel distributor RoHS: Compliant |
22 In Stock |
|
$75.0500 / $94.9700 | Buy Now |
DISTI #
1419933
|
TTI | Circular Metric Connectors SAC-5PY-F/M-F VP SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.2400 / $94.0400 | Buy Now |
DISTI #
SAC5PYF/MFVPSH
|
TME | Splitter, M12 male 5pin,M12 female 5pin x2 Min Qty: 1 | 0 |
|
$57.7800 / $74.2900 | RFQ |
DISTI #
000000000003477772
|
Sager | Circular Metric Connectors SAC-5PY-F/M-F VP SH Min Qty: 1 | 30 |
|
$93.3400 / $104.1000 | Buy Now |
|
Dynamic Solutions GmbH | Y distributor | 2200 |
|
RFQ | |
|
Master Electronics | Y distributor - 5-position - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - Parallel distributor RoHS: Compliant |
22 In Stock |
|
$75.0500 / $94.9700 | Buy Now |
Part Details for 1419933
1419933 CAD Models
1419933 Part Data Attributes
|
1419933
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419933
Phoenix Contact
Circular Connector Adapter, 15 Contact(s), TPU, Female-Female-Male, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARDS: IEC 61076-2-101 | |
Body/Shell Style | SOCKET-SOCKET-PLUG | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE POLYURETHANE | |
Total Number of Contacts | 15 |