Part Details for 1419946 by Phoenix Contact
Overview of 1419946 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 1419946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7055
|
Newark | Sensor Splitter, M12 Rcpt-2 X M12 Plug Rohs Compliant: Yes |Phoenix Contact 1419946 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$65.6800 / $83.9500 | Buy Now |
DISTI #
277-13104-ND
|
DigiKey | CONN Y-ADPT 5P-5/5P F-M/M INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
52 In Stock |
|
$76.8878 / $94.9200 | Buy Now |
DISTI #
651-1419946
|
Mouser Electronics | Circular Metric Connectors SAC-5PY-F/2XM VP SH RoHS: Compliant | 39 |
|
$76.8800 / $94.9200 | Buy Now |
|
Onlinecomponents.com | Y distributor - 5-position - shielded - Socket straight M12 SPEEDCON - A-coded - on Plug straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - Parallel distributor RoHS: Compliant |
19 In Stock |
|
$74.6300 / $94.4500 | Buy Now |
DISTI #
78957699
|
Verical | M12 Sensor Connector PIN 8 POS Screw ST Cable Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 18 |
|
$98.2002 / $118.5069 | Buy Now |
DISTI #
1419946
|
TTI | Circular Metric Connectors SAC-5PY-F/2XM VP SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.4600 / $93.2600 | Buy Now |
DISTI #
000000000003477773
|
Sager | Circular Metric Connectors SAC-5PY-F/2XM VP SH Min Qty: 1 | 0 |
|
$92.8200 / $103.5200 | Buy Now |
DISTI #
61P7511
|
Bürklin Elektronik | Adapter, 2 x M12 (5 pole, plug) to M12 (5 pole, socket), Y-shape, 1419946 Min Qty: 1 | 1 |
|
$71.2209 / $86.4817 | Buy Now |
|
Dynamic Solutions GmbH | Y distributor | 1200 |
|
RFQ | |
DISTI #
3258979
|
element14 Asia-Pacific | SENSOR SPLITTER, M12 RCPT-2 X M12 PLUG RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$84.4230 / $100.7637 | Buy Now |
Part Details for 1419946
1419946 CAD Models
1419946 Part Data Attributes:
|
1419946
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419946
Phoenix Contact
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |