Part Details for 142-0003-201 by Cinch Connectivity Solutions
Overview of 142-0003-201 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 142-0003-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9776
|
Newark | Straight Crimp Type Shielded Termination - Flexible Cable |Johnson Cinch Connectivity 142-0003-201 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $7.8800 | Buy Now |
DISTI #
142-0003-201-ND
|
DigiKey | CONN DIRECT TO CABLE STR 50 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6660 | Buy Now |
DISTI #
530-142-0003-201
|
Mouser Electronics | RF Connector Accessories RG316/179 TO PCB GLD RoHS: Compliant | 0 |
|
$5.7300 | Order Now |
DISTI #
70880814
|
RS | Cable Termination Straight PCB Mount, RG316 | Johnson-Cinch Connectivity Solutions 142-0003-201 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4400 / $6.8000 | RFQ |
DISTI #
EFJ142-0003-201
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$6.1539 / $6.3492 | Buy Now |
DISTI #
142-0003-201
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$5.1300 | Buy Now |
Part Details for 142-0003-201
142-0003-201 CAD Models
142-0003-201 Part Data Attributes
|
142-0003-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0003-201
Cinch Connectivity Solutions
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |