There are no models available for this part yet.
Overview of 142-0003-206 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 142-0003-206 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F9777
|
Newark | Flexible Cable Straight Crimp Type Shielded Termination, Male, Pcb Mount, Nickel Plating, Crimp Termination, Crimp Sleeve |Johnson Cinch Connectivity 142-0003-206 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.0100 | Buy Now | |
DISTI #
J512-ND
|
DigiKey | CONN CBL BOARD IN STR PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
148 In Stock |
|
$3.7500 / $8.5500 | Buy Now | |
DISTI #
530-142-0003-206
|
Mouser Electronics | RF Connector Accessories RG316/179 TO PCB Ni RoHS: Compliant | 225 |
|
$3.9600 / $6.0300 | Buy Now | |
DISTI #
70090466
|
RS | Cable Termination Straight PCB Mount RG316 | Johnson-Cinch Connectivity Solutions 142-0003-206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $4.5500 | RFQ | |
DISTI #
EFJ142-0003-206
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$4.2969 / $4.7619 | Buy Now | |
DISTI #
142-0003-206
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$3.5300 / $3.8500 | Buy Now |
CAD Models for 142-0003-206 by Cinch Connectivity Solutions
Part Data Attributes for 142-0003-206 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Type
|
RF CONNECTOR
|