There are no models available for this part yet.
Overview of 142-0003-306 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 142-0003-306 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F9779
|
Newark | Cable Termination Right Angle Pcb Mount, Rg316/Bag |Johnson Cinch Connectivity 142-0003-306 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $9.0800 | Buy Now | |
DISTI #
142-0003-306-ND
|
DigiKey | CONN DIRECT TO CABLE R/A PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1887 | Buy Now | |
DISTI #
530-142-0003-306
|
Mouser Electronics | RF Connector Accessories Cable Termination RA PCB Mount RG-316 RoHS: Compliant | 0 |
|
$4.9200 / $4.9500 | Order Now | |
DISTI #
74421277
|
RS | N Type Jack Assembly, Straight Cabled Bulkhead, RG58 | Johnson-Cinch Connectivity Solutions 142-0003-306 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 | RFQ | |
DISTI #
EFJ142-0003-306
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$5.0469 / $5.3968 | Buy Now | |
DISTI #
142-0003-306
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$4.1400 / $4.3600 | Buy Now |
CAD Models for 142-0003-306 by Cinch Connectivity Solutions
Part Data Attributes for 142-0003-306 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Connector Type
|
RF CONNECTOR
|