Part Details for 142-0004-306 by Cinch Connectivity Solutions
Overview of 142-0004-306 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 142-0004-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B798
|
Newark | Cable Termination Right Angle Pcb Mount, Rg316 Ds/Bag |Johnson Cinch Connectivity 142-0004-306 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8600 / $10.9200 | Buy Now |
DISTI #
96AC5604
|
Newark | Cable Termination Right Angle Pcb Mount, Rg316 Ds Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0004-306 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $6.3400 | Buy Now |
DISTI #
J10548-ND
|
DigiKey | CONN DIRECT TO CABLE R/A PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1376 | Buy Now |
DISTI #
530-142-0004-306
|
Mouser Electronics | RF Connector Accessories RA PCB MT CBL TERM RG316 DS RoHS: Compliant | 0 |
|
$5.8300 / $6.0100 | Order Now |
DISTI #
70880573
|
RS | Cable Termination Right Angle PCB Mount, RG316 DS | Johnson-Cinch Connectivity Solutions 142-0004-306 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6400 / $6.1400 | RFQ |
DISTI #
EFJ142-0004-306
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$5.7656 / $6.3906 | Buy Now |
DISTI #
142-0004-306
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$4.7300 / $5.2400 | Buy Now |
Part Details for 142-0004-306
142-0004-306 CAD Models
142-0004-306 Part Data Attributes
|
142-0004-306
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0004-306
Cinch Connectivity Solutions
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR |