There are no models available for this part yet.
Overview of 142-0207-011 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-701ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 142-0207-011 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98F8955
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Clamp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Rg303, Contact Material:Brass Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0207-011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$1.5400 | Buy Now | |
DISTI #
J480-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0666 | Buy Now | |
DISTI #
530-142-0207-011
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA STR CLMP PLUG RoHS: Compliant | 0 |
|
$20.0800 | Order Now | |
DISTI #
70880603
|
RS | SMA Plug, Straight Cabled, RG58/ 142 | Johnson-Cinch Connectivity Solutions 142-0207-011 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4000 / $25.5000 | RFQ | |
DISTI #
30693319
|
Verical | Conn SMA PL 0Hz to 12.4GHz 50Ohm ST Cable Mount Gold Min Qty: 33 Package Multiple: 1 | Americas - 89 |
|
$2.2326 / $2.3210 | Buy Now | |
DISTI #
EFJ142-0207-011
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$23.0769 / $23.4375 | Buy Now | |
DISTI #
142-0207-011
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$19.2300 | Buy Now |
CAD Models for 142-0207-011 by Cinch Connectivity Solutions
Part Data Attributes for 142-0207-011 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLES: RG 58/U; RG 141; RG 303, CAPTIVE CONTACT, INSERTION LOSS MAX AT 6 GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.15 dB
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
12.4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CLAMP
|
VSWR
|
1.27
|