Part Details for 142-0302-401 by Cinch Connectivity Solutions
Overview of 142-0302-401 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for 142-0302-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B815
|
Newark | Sma Jack Assembly, Straight Cabled Bulkhead, Rg178/Bag |Johnson Cinch Connectivity 142-0302-401 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8500 / $16.6100 | Buy Now |
DISTI #
142-0302-401-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9883 | Buy Now |
DISTI #
530-142-0302-401
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST PLUG RG178/U 196 RoHS: Compliant | 0 |
|
$8.3500 | Order Now |
DISTI #
74421291
|
RS | SMA Jack Assembly Straight Cabled Bulkhead, RG316 | Johnson-Cinch Connectivity Solutions 142-0302-401 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7400 | RFQ |
DISTI #
EFJ142-0302-401
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$9.5692 / $9.7188 | Buy Now |
DISTI #
142-0302-401
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$7.1300 / $7.9700 | Buy Now |
Part Details for 142-0302-401
142-0302-401 CAD Models
142-0302-401 Part Data Attributes
|
142-0302-401
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0302-401
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 178/U; RG 196, INSERTION LOSS MAX AT 6GHZ, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.51 |
Alternate Parts for 142-0302-401
This table gives cross-reference parts and alternative options found for 142-0302-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0302-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0302-401 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Bel Fuse | 142-0302-401 vs 142-0302-401 |