Part Details for 142-0303-411 by Vertiv Inc
Overview of 142-0303-411 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 142-0303-411
142-0303-411 CAD Models
142-0303-411 Part Data Attributes
|
142-0303-411
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
142-0303-411
Vertiv Inc
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 161/U; RG 174; RG 188; RG 316, CAPTIVE CONTACT, INSERTION LOSS MAX AT 6 GHZ | |
Body Depth | 0.835 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |
Alternate Parts for 142-0303-411
This table gives cross-reference parts and alternative options found for 142-0303-411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0303-411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0303-411 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP, JACK | Artesyn Embedded Technologies | 142-0303-411 vs 142-0303-411 |
142-0303-411 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack | EF Johnson Technologies Inc | 142-0303-411 vs 142-0303-411 |