Part Details for 142-0304-011 by Johnson Components
Overview of 142-0304-011 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5030-473MRB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 142-0304-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant | 0 |
|
$6.2800 / $13.0800 | Buy Now |
Part Details for 142-0304-011
142-0304-011 CAD Models
142-0304-011 Part Data Attributes
|
142-0304-011
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-0304-011
Johnson Components
RF SMA Connector, Female, Cable Mount, Crimp/Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-188 DS; RG-316 DS | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.4 |