There are no models available for this part yet.
Overview of 142-0308-011 by Vertiv Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
CAD Models for 142-0308-011 by Vertiv Inc
Part Data Attributes for 142-0308-011 by Vertiv Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VERTIV CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLES: RG 55/U; RG 142; RG 223; RG 400
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.21 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
12.4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP/SOLDER
|
VSWR
|
1.27
|